Technical Document
Specifications
Brand
IDTMemory Size
18kbit
Organisation
2K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
34.3 x 7.62 x 3.3mm
Length
34.3mm
Width
7.62mm
Minimum Operating Temperature
-40 °C
Height
3.3mm
Maximum Random Access Time
15ns
Number of Words
2K
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Product details
FIFO (First In First Out) Memory, IDT
BD 5.456
BD 5.456 Each (Exc. Vat)
BD 6.002
BD 6.002 Each (inc. VAT)
Standard
1
BD 5.456
BD 5.456 Each (Exc. Vat)
BD 6.002
BD 6.002 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 5.456 |
| 10 - 24 | BD 4.174 |
| 25 - 49 | BD 4.064 |
| 50+ | BD 4.026 |
Technical Document
Specifications
Brand
IDTMemory Size
18kbit
Organisation
2K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
34.3 x 7.62 x 3.3mm
Length
34.3mm
Width
7.62mm
Minimum Operating Temperature
-40 °C
Height
3.3mm
Maximum Random Access Time
15ns
Number of Words
2K
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Product details
