IDT 36kbit FIFO Memory, 32-Pin PLCC, IDT7204L12JG

RS Stock No.: 714-4920Brand: IDTManufacturers Part No.: IDT7204L12JG
brand-logo
View all in FIFO Memory

Technical Document

Specifications

Brand

IDT

Memory Size

36kbit

Organisation

4K x 9 bit

Data Bus Width

9bit

Bus Directional

Bi-Directional

Configuration

Dual

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Expansion Support

Yes

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Height

2.79mm

Maximum Random Access Time

12ns

Minimum Operating Temperature

0 °C

Number of Words

4K

Number of Bits per Word

9bit

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Product details

FIFO (First In First Out) Memory, IDT

Stock information temporarily unavailable.

BD 6.594

BD 6.594 Each (Exc. Vat)

BD 7.253

BD 7.253 Each (inc. VAT)

IDT 36kbit FIFO Memory, 32-Pin PLCC, IDT7204L12JG
Select packaging type

BD 6.594

BD 6.594 Each (Exc. Vat)

BD 7.253

BD 7.253 Each (inc. VAT)

IDT 36kbit FIFO Memory, 32-Pin PLCC, IDT7204L12JG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.594
5 - 9BD 5.588
10 - 24BD 5.462
25+BD 5.401

Technical Document

Specifications

Brand

IDT

Memory Size

36kbit

Organisation

4K x 9 bit

Data Bus Width

9bit

Bus Directional

Bi-Directional

Configuration

Dual

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Expansion Support

Yes

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Height

2.79mm

Maximum Random Access Time

12ns

Minimum Operating Temperature

0 °C

Number of Words

4K

Number of Bits per Word

9bit

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Product details

FIFO (First In First Out) Memory, IDT