Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

iDTRONIC R-DT-NEO2-LF RF RF Module RFID Reader 125000Hz, 5V

RS Stock No.: 283-6518Brand: iDTRONICManufacturers Part No.: R-DT-NEO2-LFDistrelec Article No.: 30241935
View all in RF Modules

Technical Document

Specifications

Component Type

Reader

Module Type

RF Module

Supported Frequency Bands

125000Hz

Supply Voltage

5V

Distrelec Product Id

30241935

Country of Origin

China

Stock information temporarily unavailable.

BD 154.374

BD 154.374 Each (Exc. Vat)

BD 169.811

BD 169.811 Each (inc. VAT)

iDTRONIC R-DT-NEO2-LF RF RF Module RFID Reader 125000Hz, 5V

BD 154.374

BD 154.374 Each (Exc. Vat)

BD 169.811

BD 169.811 Each (inc. VAT)

iDTRONIC R-DT-NEO2-LF RF RF Module RFID Reader 125000Hz, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Reader

Module Type

RF Module

Supported Frequency Bands

125000Hz

Supply Voltage

5V

Distrelec Product Id

30241935

Country of Origin

China