I.E.E. Low Profile Strain Gauge, Compression, Tension Measure, >1MΩ

RS Stock No.: 189-5590Brand: I.E.E.Manufacturers Part No.: SS-U-N-S-00039
View all in Strain Gauges

Technical Document

Specifications

Brand

I.E.E.

Force Measured

Compression, Tension

Gauge Resistance

>1MΩ

Sensor Type

Low Profile

Length

63.7mm

Width

27.8mm

Minimum Operating Temperature

-30°C

Maximum Current

1 mA

Maximum Operating Temperature

+170°C

Country of Origin

Belgium

Product details

I.E.E Force Sensitive Resistors - FSR

Introducing I.E.E strain gauges, they have been created and designed to measure the strain and force of an item. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". I.E.E's strain gauges can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.

Features & Benefits

• FSR stands for force sensitive resistor
• The sensors feature an ohmic resistor whose resistive value decreases when pressure is applied.
• Two polymer layers are laminated together to obtain sensors less than 1 mm thick: one layer is covered with a network of electrodes and the other with a printed semiconductor
• Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
• Good measurement repeatability (±2%)
• Features a service life that is greater than 10 million cycles
• Can also be used in applications for measuring the strain and force within robotics applications and the security industry
• Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
• Wide operating temperatures range from -30°C to +170°C

You may be interested in
Stock information temporarily unavailable.

BD 14.064

BD 14.064 Each (Exc. Vat)

BD 15.470

BD 15.470 Each (inc. VAT)

I.E.E. Low Profile Strain Gauge, Compression, Tension Measure, >1MΩ

BD 14.064

BD 14.064 Each (Exc. Vat)

BD 15.470

BD 15.470 Each (inc. VAT)

I.E.E. Low Profile Strain Gauge, Compression, Tension Measure, >1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

I.E.E.

Force Measured

Compression, Tension

Gauge Resistance

>1MΩ

Sensor Type

Low Profile

Length

63.7mm

Width

27.8mm

Minimum Operating Temperature

-30°C

Maximum Current

1 mA

Maximum Operating Temperature

+170°C

Country of Origin

Belgium

Product details

I.E.E Force Sensitive Resistors - FSR

Introducing I.E.E strain gauges, they have been created and designed to measure the strain and force of an item. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". I.E.E's strain gauges can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.

Features & Benefits

• FSR stands for force sensitive resistor
• The sensors feature an ohmic resistor whose resistive value decreases when pressure is applied.
• Two polymer layers are laminated together to obtain sensors less than 1 mm thick: one layer is covered with a network of electrodes and the other with a printed semiconductor
• Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
• Good measurement repeatability (±2%)
• Features a service life that is greater than 10 million cycles
• Can also be used in applications for measuring the strain and force within robotics applications and the security industry
• Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
• Wide operating temperatures range from -30°C to +170°C

You may be interested in