Technical Document
Specifications
Brand
ifm electronicSeries
E112
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black
Connector 1
5 Pin Socket
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
1
Connector 2
Unterminated
Country of Origin
Germany
BD 16.792
BD 16.792 Each (Exc. Vat)
BD 18.471
BD 18.471 Each (inc. VAT)
1
BD 16.792
BD 16.792 Each (Exc. Vat)
BD 18.471
BD 18.471 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSeries
E112
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
Polyurethane PUR
Length
5m
Sheath Colour
Black
Connector 1
5 Pin Socket
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
1
Connector 2
Unterminated
Country of Origin
Germany