Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ifm electronic Cylindrical Magnet 40mm Ferrite

RS Stock No.: 188-134Brand: ifm electronicManufacturers Part No.: E11803
brand-logo
View all in Magnets

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

40mm

Thickness

13mm

Material

Ferrite

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Cylindrical Magnet 40mm Ferrite

P.O.A.

ifm electronic Cylindrical Magnet 40mm Ferrite
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

40mm

Thickness

13mm

Material

Ferrite

Country of Origin

Germany