Technical Document
Specifications
Brand
ifm electronicWidth
23mm
Thickness
1.2mm
Length
240mm
Colour
White
Model Number
E12677
Country of Origin
Germany
Stock information temporarily unavailable.
BD 23.835
BD 23.835 1 Pack of 10 (Exc. Vat)
BD 26.219
BD 26.219 1 Pack of 10 (inc. VAT)
ifm electronic E12677 White PTFE Tape, 240mm x 23mm x 1.2mm
1
BD 23.835
BD 23.835 1 Pack of 10 (Exc. Vat)
BD 26.219
BD 26.219 1 Pack of 10 (inc. VAT)
ifm electronic E12677 White PTFE Tape, 240mm x 23mm x 1.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicWidth
23mm
Thickness
1.2mm
Length
240mm
Colour
White
Model Number
E12677
Country of Origin
Germany