Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ifm electronic Cylindrical Magnet 10mm Samarium Alloy

RS Stock No.: 188-842Brand: ifm electronicManufacturers Part No.: E12705
brand-logo
View all in Magnets

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

10mm

Thickness

3mm

Material

Samarium Cobalt Alloy

Country of Origin

China

Stock information temporarily unavailable.

BD 46.745

BD 46.745 1 Pack of 5 (Exc. Vat)

BD 51.419

BD 51.419 1 Pack of 5 (inc. VAT)

ifm electronic Cylindrical Magnet 10mm Samarium Alloy

BD 46.745

BD 46.745 1 Pack of 5 (Exc. Vat)

BD 51.419

BD 51.419 1 Pack of 5 (inc. VAT)

ifm electronic Cylindrical Magnet 10mm Samarium Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnet Type

Cylindrical

Width/Diameter

10mm

Thickness

3mm

Material

Samarium Cobalt Alloy

Country of Origin

China