Technical Document
Specifications
Brand
ifm electronicAccessory Type
Adapter
For Use With
VSA001, VSA101, VSA201
Application
For Vibration Sensors
Series
E30
Connector Type
Threaded
Connector Size
M8
Country of Origin
Germany
Stock information temporarily unavailable.
BD 17.088
BD 17.088 Each (Exc. Vat)
BD 18.797
BD 18.797 Each (inc. VAT)
ifm electronic, E30 Series M8 Adapter for Use with VSA001, VSA101, VSA201
1
BD 17.088
BD 17.088 Each (Exc. Vat)
BD 18.797
BD 18.797 Each (inc. VAT)
ifm electronic, E30 Series M8 Adapter for Use with VSA001, VSA101, VSA201
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicAccessory Type
Adapter
For Use With
VSA001, VSA101, VSA201
Application
For Vibration Sensors
Series
E30
Connector Type
Threaded
Connector Size
M8
Country of Origin
Germany