Technical Document
Specifications
Brand
ifm electronicShaft Diameter
6mm
Outside Diameter
15mm
Length
27.5mm
Material
Stainless Steel
Country of Origin
Poland
Stock information temporarily unavailable.
BD 13.582
BD 13.582 Each (Exc. Vat)
BD 14.940
BD 14.940 Each (inc. VAT)
ifm electronic Reducing Bush E60213, 6mm Shaft Diameter, 15mm Outside Diameter
1
BD 13.582
BD 13.582 Each (Exc. Vat)
BD 14.940
BD 14.940 Each (inc. VAT)
ifm electronic Reducing Bush E60213, 6mm Shaft Diameter, 15mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicShaft Diameter
6mm
Outside Diameter
15mm
Length
27.5mm
Material
Stainless Steel
Country of Origin
Poland