Technical Document
Specifications
Brand
ifm electronicShaft Diameter
12.7mm
Outside Diameter
15mm
Length
27.5mm
Material
Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
BD 16.784
BD 16.784 Each (Exc. Vat)
BD 18.462
BD 18.462 Each (inc. VAT)
ifm electronic Reducing Bush E60218, 12.7mm Shaft Diameter, 15mm Outside Diameter
1
BD 16.784
BD 16.784 Each (Exc. Vat)
BD 18.462
BD 18.462 Each (inc. VAT)
ifm electronic Reducing Bush E60218, 12.7mm Shaft Diameter, 15mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicShaft Diameter
12.7mm
Outside Diameter
15mm
Length
27.5mm
Material
Stainless Steel
Country of Origin
Germany