Technical Document
Specifications
Brand
ifm electronicAccessory Type
Yellow hubcap
For Use With
KT Touch Sensors
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
IFM KT Surface Mount Capacitive Touch Push Button Accessories
This range of accessories are designed for use with the IFM KT surface mount capacitive touch push buttons. The coloured cover rings can be used to provide greater visibilty and identification to the switches when mounted.
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
BD 3.954
BD 3.954 Each (Exc. Vat)
BD 4.349
BD 4.349 Each (inc. VAT)
1
BD 3.954
BD 3.954 Each (Exc. Vat)
BD 4.349
BD 4.349 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicAccessory Type
Yellow hubcap
For Use With
KT Touch Sensors
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
IFM KT Surface Mount Capacitive Touch Push Button Accessories
This range of accessories are designed for use with the IFM KT surface mount capacitive touch push buttons. The coloured cover rings can be used to provide greater visibilty and identification to the switches when mounted.
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.