Technical Document
Specifications
Brand
ifm electronicNumber of Cores
4
Cross Sectional Area
0.34 mm²
Length
5m
Sheath Colour
Orange
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
250 V ac, 300 V dc
IP Rating
IP65, IP67, IP68, IP69K
American Wire Gauge
22 AWG
Connector B
Unterminated
Country of Origin
Poland
Product details
M12 cable box, 4-core
For connecting sensors with M12 plug connection
4-pin, 5 or 10 m long
Silicon-free
Gold-plated contacts
BD 11.650
BD 11.650 Each (Exc. Vat)
BD 12.815
BD 12.815 Each (inc. VAT)
1
BD 11.650
BD 11.650 Each (Exc. Vat)
BD 12.815
BD 12.815 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicNumber of Cores
4
Cross Sectional Area
0.34 mm²
Length
5m
Sheath Colour
Orange
Connector 1
M12
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
250 V ac, 300 V dc
IP Rating
IP65, IP67, IP68, IP69K
American Wire Gauge
22 AWG
Connector B
Unterminated
Country of Origin
Poland
Product details
M12 cable box, 4-core
For connecting sensors with M12 plug connection
4-pin, 5 or 10 m long
Silicon-free
Gold-plated contacts