Technical Document
Specifications
Brand
ifm electronicSupply Voltage
10 → 30V dc
Connection Type
M12
Series
GG8
IP Rating
IP65, IP67
Supply Current
50mA
Length
86.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 63.220
BD 63.220 Each (Exc. Vat)
BD 69.542
BD 69.542 Each (inc. VAT)
ifm electronic GG8 Series Non-Contact Safety Switch, 10 → 30V dc, M12
1
BD 63.220
BD 63.220 Each (Exc. Vat)
BD 69.542
BD 69.542 Each (inc. VAT)
ifm electronic GG8 Series Non-Contact Safety Switch, 10 → 30V dc, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSupply Voltage
10 → 30V dc
Connection Type
M12
Series
GG8
IP Rating
IP65, IP67
Supply Current
50mA
Length
86.5mm
Country of Origin
Germany