Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ifm electronic GI8 Series Non-Contact Safety Switch, 8 → 32V dc, M12

RS Stock No.: 190-638Brand: ifm electronicManufacturers Part No.: GI855S
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

8 → 32V dc

Connection Type

M12

Series

GI8

Supply Current

50mA

Length

30mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 60.086

BD 60.086 Each (Exc. Vat)

BD 66.095

BD 66.095 Each (inc. VAT)

ifm electronic GI8 Series Non-Contact Safety Switch, 8 → 32V dc, M12

BD 60.086

BD 60.086 Each (Exc. Vat)

BD 66.095

BD 66.095 Each (inc. VAT)

ifm electronic GI8 Series Non-Contact Safety Switch, 8 → 32V dc, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

8 → 32V dc

Connection Type

M12

Series

GI8

Supply Current

50mA

Length

30mm

Country of Origin

Germany