ifm electronic Inductive Ring Proximity Sensor, PNP NO/NC, 10 → 35 V dc

RS Stock No.: 189-290Brand: ifm electronicManufacturers Part No.: I7R207
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 35 V dc

IP Rating

IP67

Length

60mm

Series

I7R

Switching Current

200 mA

Country of Origin

Germany

Stock information temporarily unavailable.

BD 76.637

BD 76.637 Each (Exc. Vat)

BD 84.301

BD 84.301 Each (inc. VAT)

ifm electronic Inductive Ring Proximity Sensor, PNP NO/NC, 10 → 35 V dc

BD 76.637

BD 76.637 Each (Exc. Vat)

BD 84.301

BD 84.301 Each (inc. VAT)

ifm electronic Inductive Ring Proximity Sensor, PNP NO/NC, 10 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Ring

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 35 V dc

IP Rating

IP67

Length

60mm

Series

I7R

Switching Current

200 mA

Country of Origin

Germany