Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 158-4903Brand: ifm electronicManufacturers Part No.: IE5072
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

750Hz

Switching Current

200 mA

Switching Frequency

750 Hz

Country of Origin

Romania

Product details

IFM IE5 Inductive M8 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Switching distance 1 mm (b), embeddable
Output function NO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.252

BD 37.252 Each (Exc. Vat)

BD 40.977

BD 40.977 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 36 V dc

BD 37.252

BD 37.252 Each (Exc. Vat)

BD 40.977

BD 40.977 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

750Hz

Switching Current

200 mA

Switching Frequency

750 Hz

Country of Origin

Romania

Product details

IFM IE5 Inductive M8 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Switching distance 1 mm (b), embeddable
Output function NO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more