ifm electronic Inductive Smooth Barrel Proximity Sensor, 5 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 185-117Brand: ifm electronicManufacturers Part No.: IF5822
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Diameter

11 mm

Shielding

Unshielded

Switching Current

250 mA

Switching Frequency

1 kHz

Series

IF5

Country of Origin

Romania

Stock information temporarily unavailable.

BD 58.096

BD 58.096 Each (Exc. Vat)

BD 63.906

BD 63.906 Each (inc. VAT)

ifm electronic Inductive Smooth Barrel Proximity Sensor, 5 mm Detection, PNP NO, 10 → 36 V dc

BD 58.096

BD 58.096 Each (Exc. Vat)

BD 63.906

BD 63.906 Each (inc. VAT)

ifm electronic Inductive Smooth Barrel Proximity Sensor, 5 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Diameter

11 mm

Shielding

Unshielded

Switching Current

250 mA

Switching Frequency

1 kHz

Series

IF5

Country of Origin

Romania