Technical Document
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP68
Length
60mm
Mounting Type
Flush
Housing Material
Bronze Plated Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
700 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Quadranorm Plus
Features and benefits
Optalloy plated brass housing
IP67
Four switching status LEDs
A setting LED to indicate optimum sensing range
Operating temperature range -25 → +70°C
4mA No load current
Short circuit, overload and reverse polarity protection
BD 37.123
BD 37.123 Each (Exc. Vat)
BD 40.835
BD 40.835 Each (inc. VAT)
1
BD 37.123
BD 37.123 Each (Exc. Vat)
BD 40.835
BD 40.835 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP68
Length
60mm
Mounting Type
Flush
Housing Material
Bronze Plated Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
700 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Quadranorm Plus
Features and benefits
Optalloy plated brass housing
IP67
Four switching status LEDs
A setting LED to indicate optimum sensing range
Operating temperature range -25 → +70°C
4mA No load current
Short circuit, overload and reverse polarity protection