ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 162-957Brand: ifm electronicManufacturers Part No.: IF7100
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

800 Hz

Series

IF7

Country of Origin

Germany

Stock information temporarily unavailable.

BD 16.082

BD 16.082 Each (Exc. Vat)

BD 17.690

BD 17.690 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

BD 16.082

BD 16.082 Each (Exc. Vat)

BD 17.690

BD 17.690 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

800 Hz

Series

IF7

Country of Origin

Germany