Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 36 V dc, IP68

RS Stock No.: 373-6695Brand: ifm electronicManufacturers Part No.: IFC204
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 36 V dc

Length

45mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

700Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 36 V dc, IP68

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 36 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

IP Rating

IP68

Supply Voltage

10 → 36 V dc

Length

45mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

700Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany