ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 26.5 → 31.6 V dc

RS Stock No.: 184-236Brand: ifm electronicManufacturers Part No.: IFC247
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Connection Type

M12

Supply Voltage

26.5 → 31.6 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Series

IFC

Country of Origin

Romania

Stock information temporarily unavailable.

BD 42.614

BD 42.614 Each (Exc. Vat)

BD 46.875

BD 46.875 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 26.5 → 31.6 V dc

BD 42.614

BD 42.614 Each (Exc. Vat)

BD 46.875

BD 46.875 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 26.5 → 31.6 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Connection Type

M12

Supply Voltage

26.5 → 31.6 V dc

IP Rating

IP68

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Series

IFC

Country of Origin

Romania