ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 162-686Brand: ifm electronicManufacturers Part No.: IFT216
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

700 Hz

Series

IFT

Country of Origin

Germany

Stock information temporarily unavailable.

BD 43.324

BD 43.324 Each (Exc. Vat)

BD 47.656

BD 47.656 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

BD 43.324

BD 43.324 Each (Exc. Vat)

BD 47.656

BD 47.656 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

700 Hz

Series

IFT

Country of Origin

Germany