ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 370-7372Brand: ifm electronicManufacturers Part No.: IGS204Distrelec Article No.: 13757724
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

100 mA

Distrelec Product Id

13757724

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Stock information temporarily unavailable.

BD 28.017

BD 28.017 Each (Exc. Vat)

BD 30.819

BD 30.819 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

BD 28.017

BD 28.017 Each (Exc. Vat)

BD 30.819

BD 30.819 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Bronze Plated Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

100 mA

Distrelec Product Id

13757724

Country of Origin

Germany

Product details

Sensor for use in factory automation

Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant