Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 10 → 36 V dc

RS Stock No.: 739-6604Brand: ifm electronicManufacturers Part No.: IIS206Distrelec Article No.: 30409534
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30409534

Country of Origin

Germany

Product details

IFM Inductive Proximity Sensors - Barrel

Efector 100 range of Inductive Proximity Sensors.

Features and benefits

Available with a sensing range of 15mm or 22mm
Metal thread M30 x 1.5 connector
Increased sensing range, gold plated contacts
Four switching status LEDs (yellow)
Operating temperature range -25 → 70 °C
Pulsed short circuit protection
Overload and reverse polarity protection
IP Raing: IP67

Supplied with

2 locknuts.

IFM Inductive Sensors

Stock information temporarily unavailable.

BD 64.075

BD 64.075 Each (Exc. Vat)

BD 70.483

BD 70.483 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 10 → 36 V dc

BD 64.075

BD 64.075 Each (Exc. Vat)

BD 70.483

BD 70.483 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30409534

Country of Origin

Germany

Product details

IFM Inductive Proximity Sensors - Barrel

Efector 100 range of Inductive Proximity Sensors.

Features and benefits

Available with a sensing range of 15mm or 22mm
Metal thread M30 x 1.5 connector
Increased sensing range, gold plated contacts
Four switching status LEDs (yellow)
Operating temperature range -25 → 70 °C
Pulsed short circuit protection
Overload and reverse polarity protection
IP Raing: IP67

Supplied with

2 locknuts.

IFM Inductive Sensors