ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

RS Stock No.: 184-377Brand: ifm electronicManufacturers Part No.: IN5258
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 55 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Non-Flush

Switching Frequency

1 kHz

Series

IN

Shielding

Unshielded

Switching Current

300 mA

Country of Origin

Romania

Stock information temporarily unavailable.

BD 41.652

BD 41.652 Each (Exc. Vat)

BD 45.817

BD 45.817 Each (inc. VAT)

ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

BD 41.652

BD 41.652 Each (Exc. Vat)

BD 45.817

BD 45.817 Each (inc. VAT)

ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 55 V dc

IP Rating

IP65

Length

40mm

Mounting Type

Non-Flush

Switching Frequency

1 kHz

Series

IN

Shielding

Unshielded

Switching Current

300 mA

Country of Origin

Romania