Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 158-5041Brand: ifm electronicManufacturers Part No.: IY5029
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

30mm

IP Rating

IP65

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Country of Origin

Romania

Product details

IFM IY5 Inductive M5 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Metal housing (cable device = V2A; plug device = brass, nickel-plated)
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP

Stock information temporarily unavailable.

BD 45.529

BD 45.529 Each (Exc. Vat)

BD 50.082

BD 50.082 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc

BD 45.529

BD 45.529 Each (Exc. Vat)

BD 50.082

BD 50.082 Each (inc. VAT)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

30mm

IP Rating

IP65

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Country of Origin

Romania

Product details

IFM IY5 Inductive M5 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Metal housing (cable device = V2A; plug device = brass, nickel-plated)
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP