Technical Document
Specifications
Brand
ifm electronicInterface
IO-Link
Supply Voltage
9.2 → 30 V dc
Dimensions
62 x 90 x 33.2 mm
Housing Material
Die Cast Zinc
IP Rating
IP65, IP67, IP68, IP69K
Country of Origin
Germany
Product details
JN Series Inclination Sensors
Ifm electronic JN Series 2-axis inclination sensors are designed for high measurement accuracies over the whole angular range. An active temperature compensation and high protection rating ensures that they operate reliably at extreme temperatures and rough environments. Configurable via IO-Link to provide point-to-point connection.
High accuracy across the whole 2-axis angular range up to 360°
Low temperature drift due to active temperature compensation
Visualisation of the operating and switching states by clearly visible LEDs
Configurable current and voltage output functions
Adjustable filter functions for different applications
ifm electronic Inclination Sensors
BD 241.923
BD 241.923 Each (Exc. Vat)
BD 266.115
BD 266.115 Each (inc. VAT)
1
BD 241.923
BD 241.923 Each (Exc. Vat)
BD 266.115
BD 266.115 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicInterface
IO-Link
Supply Voltage
9.2 → 30 V dc
Dimensions
62 x 90 x 33.2 mm
Housing Material
Die Cast Zinc
IP Rating
IP65, IP67, IP68, IP69K
Country of Origin
Germany
Product details
JN Series Inclination Sensors
Ifm electronic JN Series 2-axis inclination sensors are designed for high measurement accuracies over the whole angular range. An active temperature compensation and high protection rating ensures that they operate reliably at extreme temperatures and rough environments. Configurable via IO-Link to provide point-to-point connection.
High accuracy across the whole 2-axis angular range up to 360°
Low temperature drift due to active temperature compensation
Visualisation of the operating and switching states by clearly visible LEDs
Configurable current and voltage output functions
Adjustable filter functions for different applications