Technical Document
Specifications
Brand
ifm electronicThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP65
Length
110mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
25 Hz, 50Hz
Switching Current
100 mA, 350 mA
Switching Frequency
25 Hz, 50 Hz
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Capacitive proximity switch, M18 x 1
Capacitive proximity switch
Switching distance of up to 8 mm
Non-flush mounting
For DC and AC voltage
Straight or 90° cable outlet
Connection via terminals up to 2.5 mm2
Manuf. part no. KG0008-FBOA/NI
BD 104.863
BD 104.863 Each (Exc. Vat)
BD 115.349
BD 115.349 Each (inc. VAT)
1
BD 104.863
BD 104.863 Each (Exc. Vat)
BD 115.349
BD 115.349 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO/NC
Digital Switching Output Type
2-Wire
Connection Type
Screw Terminal
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP65
Length
110mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
25 Hz, 50Hz
Switching Current
100 mA, 350 mA
Switching Frequency
25 Hz, 50 Hz
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Capacitive proximity switch, M18 x 1
Capacitive proximity switch
Switching distance of up to 8 mm
Non-flush mounting
For DC and AC voltage
Straight or 90° cable outlet
Connection via terminals up to 2.5 mm2
Manuf. part no. KG0008-FBOA/NI