Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 8 mm Detection, PNP NO/NC, 10 → 36 V dc

RS Stock No.: 554-649Brand: ifm electronicManufacturers Part No.: KI5085
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

90mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+80°C

Switching Frequency

10 Hz

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 76.519

BD 76.519 Each (Exc. Vat)

BD 84.171

BD 84.171 Each (inc. VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 8 mm Detection, PNP NO/NC, 10 → 36 V dc

BD 76.519

BD 76.519 Each (Exc. Vat)

BD 84.171

BD 84.171 Each (inc. VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 8 mm Detection, PNP NO/NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

90mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+80°C

Switching Frequency

10 Hz

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany