Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 241-2257Brand: ifm electronicManufacturers Part No.: KI6000
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

40 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 65.065

BD 65.065 Each (Exc. Vat)

BD 71.571

BD 71.571 Each (inc. VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO/NC, 10 → 30 V dc

BD 65.065

BD 65.065 Each (Exc. Vat)

BD 71.571

BD 71.571 Each (inc. VAT)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

40 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Country of Origin

Germany