Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 810-0189Brand: ifm electronicManufacturers Part No.: KT5110
brand-logo
View all in Home

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Polyamide

Manufacturer Part No.

KT5110

Maximum Operating Temperature

+85°C

Terminal Type

Cable

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST

P.O.A.

ifm electronic Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Polyamide

Manufacturer Part No.

KT5110

Maximum Operating Temperature

+85°C

Terminal Type

Cable

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Country of Origin

Germany