Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Float Level Sensors, PNP Output, Threaded, Stainless Steel Body

RS Stock No.: 230-9406Brand: ifm electronicManufacturers Part No.: LR3000
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Float

Mounting Type

Threaded

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Interface

IO-Link

Country of Origin

Romania

Stock information temporarily unavailable.

BD 244.079

BD 244.079 Each (Exc. Vat)

BD 268.487

BD 268.487 Each (inc. VAT)

ifm electronic Float Level Sensors, PNP Output, Threaded, Stainless Steel Body

BD 244.079

BD 244.079 Each (Exc. Vat)

BD 268.487

BD 268.487 Each (inc. VAT)

ifm electronic Float Level Sensors, PNP Output, Threaded, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Threaded

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Interface

IO-Link

Country of Origin

Romania