Technical Document
Specifications
Brand
ifm electronicDevice Type
Sensor
Switch Output
PNP
Body Material
Stainless Steel
Communication Protocol
IO-LINK
Series
LR
Country of Origin
Romania
Stock information temporarily unavailable.
BD 239.674
BD 239.674 Each (Exc. Vat)
BD 263.641
BD 263.641 Each (inc. VAT)
ifm electronic LR Series Sensor Level Sensor, PNP Output, Stainless Steel Body
1
BD 239.674
BD 239.674 Each (Exc. Vat)
BD 263.641
BD 263.641 Each (inc. VAT)
ifm electronic LR Series Sensor Level Sensor, PNP Output, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicDevice Type
Sensor
Switch Output
PNP
Body Material
Stainless Steel
Communication Protocol
IO-LINK
Series
LR
Country of Origin
Romania