Technical Document
Specifications
Brand
ifm electronicType
Pressure Resistant Position Sensor
Supply Voltage
10 → 36V dc
Manufacturer Series
MFH
LED Indicator
No
Operation
NC
IP Rating
IP65, IP68, IP69K
Model Number p
MFH204
Country of Origin
Germany
Stock information temporarily unavailable.
BD 65.065
BD 65.065 Each (Exc. Vat)
BD 71.571
BD 71.571 Each (inc. VAT)
ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NC
1
BD 65.065
BD 65.065 Each (Exc. Vat)
BD 71.571
BD 71.571 Each (inc. VAT)
ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor, IP65, IP68, IP69K, 10 → 36V dc, NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicType
Pressure Resistant Position Sensor
Supply Voltage
10 → 36V dc
Manufacturer Series
MFH
LED Indicator
No
Operation
NC
IP Rating
IP65, IP68, IP69K
Model Number p
MFH204
Country of Origin
Germany