ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

RS Stock No.: 184-731Brand: ifm electronicManufacturers Part No.: MK5337
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5337

Country of Origin

Poland

Stock information temporarily unavailable.

BD 32.378

BD 32.378 Each (Exc. Vat)

BD 35.616

BD 35.616 Each (inc. VAT)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

BD 32.378

BD 32.378 Each (Exc. Vat)

BD 35.616

BD 35.616 Each (inc. VAT)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5337

Country of Origin

Poland