Technical Document
Specifications
Brand
ifm electronicSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Polyamide
Connection Type
M12
Installation Type
Non-Flush
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
MN
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, M12
1
P.O.A.
ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 2NO, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Polyamide
Connection Type
M12
Installation Type
Non-Flush
Switch Type
Magnetic
Sensor Principle
Magnetic
Series
MN
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Italy