Technical Document
Specifications
Brand
ifm electronicSupply Voltage
24V dc
Safety Contacts
1NC/2NO
Housing Material
Polyamide
Connection Type
6m Cable
Switch Type
Magnetic
Installation Type
Non-Flush
Sensor Principle
Magnetic
Series
MN
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 6m Cable
1
P.O.A.
ifm electronic MN Series Non-Flush Magnetic Safety Switch, 24V dc, Polyamide Housing, 1NC/2NO, 6m Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSupply Voltage
24V dc
Safety Contacts
1NC/2NO
Housing Material
Polyamide
Connection Type
6m Cable
Switch Type
Magnetic
Installation Type
Non-Flush
Sensor Principle
Magnetic
Series
MN
Country of Origin
Italy