ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 2 Beam(s), 20m Max Range

RS Stock No.: 597-114Brand: ifm electronicManufacturers Part No.: OY120S
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Range

IFM Electronics

Series

OY

Component Type

Safety Light Grid

Minimum Scanning Distance

0m

Maximum Scanning Distance

20m

Safety Type

4

Number Of Beams

2

Country of Origin

Italy

Stock information temporarily unavailable.

BD 681.307

BD 681.307 Each (Exc. Vat)

BD 749.438

BD 749.438 Each (inc. VAT)

ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 2 Beam(s), 20m Max Range

BD 681.307

BD 681.307 Each (Exc. Vat)

BD 749.438

BD 749.438 Each (inc. VAT)

ifm electronic OY Series IFM Electronics Light Beam Safety Light Grid, 2 Beam(s), 20m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

IFM Electronics

Series

OY

Component Type

Safety Light Grid

Minimum Scanning Distance

0m

Maximum Scanning Distance

20m

Safety Type

4

Number Of Beams

2

Country of Origin

Italy