Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
2x PNP/NPN-NO/NC
Media Measured
Fluid
Process Connection
G1/4
Electrical Connection
M12 Connector
Response Time
<3 (Minimum Switching Output) ms
Communication Protocol
IO-LINK
Maximum Current
150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
ifm electronic PN7xxx Series Pressure Sensors
ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
BD 203.203
BD 203.203 Each (Exc. Vat)
BD 223.523
BD 223.523 Each (inc. VAT)
1
BD 203.203
BD 203.203 Each (Exc. Vat)
BD 223.523
BD 223.523 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
2x PNP/NPN-NO/NC
Media Measured
Fluid
Process Connection
G1/4
Electrical Connection
M12 Connector
Response Time
<3 (Minimum Switching Output) ms
Communication Protocol
IO-LINK
Maximum Current
150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C
Supply Voltage
18 → 30 V dc
Interface
IO-Link
Housing Material
PBT GF20, PBT+PC GF30, PC, Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
ifm electronic PN7xxx Series Pressure Sensors
ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67