Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Pressure Sensor, 0bar Min, 25bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading

RS Stock No.: 125-1270Brand: ifm electronicManufacturers Part No.: PN7093
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

<3 (Minimum Switching Output) ms

Communication Protocol

IO-LINK

Maximum Current

150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

ifm electronic PN7xxx Series Pressure Sensors

ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display

Stock information temporarily unavailable.

BD 204.864

BD 204.864 Each (Exc. Vat)

BD 225.350

BD 225.350 Each (inc. VAT)

ifm electronic Pressure Sensor, 0bar Min, 25bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading

BD 204.864

BD 204.864 Each (Exc. Vat)

BD 225.350

BD 225.350 Each (inc. VAT)

ifm electronic Pressure Sensor, 0bar Min, 25bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

<3 (Minimum Switching Output) ms

Communication Protocol

IO-LINK

Maximum Current

150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

ifm electronic PN7xxx Series Pressure Sensors

ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67

Pressure Sensors With Electronic Display