Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic PQ Series Pressure Sensor, -1bar Min, 1bar Max, Digital Output, Relative Reading

RS Stock No.: 191-292Brand: ifm electronicManufacturers Part No.: PQ7809
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

± 0.5 %

Output Type

Digital

Series

PQ

Country of Origin

Romania

Stock information temporarily unavailable.

BD 79.046

BD 79.046 Each (Exc. Vat)

BD 86.951

BD 86.951 Each (inc. VAT)

ifm electronic PQ Series Pressure Sensor, -1bar Min, 1bar Max, Digital Output, Relative Reading

BD 79.046

BD 79.046 Each (Exc. Vat)

BD 86.951

BD 86.951 Each (inc. VAT)

ifm electronic PQ Series Pressure Sensor, -1bar Min, 1bar Max, Digital Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

± 0.5 %

Output Type

Digital

Series

PQ

Country of Origin

Romania