ifm electronic Incremental Incremental Encoder, HTL, TTL Signal, Solid Type, 10mm Shaft

RS Stock No.: 909-3339Brand: ifm electronicManufacturers Part No.: RV3100
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Overall Height

64mm

Interface

IO-Link

Overall Width

58.6mm

Overall Depth

79.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Current Rating

<150 mA

Country of Origin

Poland

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

BD 118.102

BD 118.102 Each (Exc. Vat)

BD 129.912

BD 129.912 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, HTL, TTL Signal, Solid Type, 10mm Shaft

BD 118.102

BD 118.102 Each (Exc. Vat)

BD 129.912

BD 129.912 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, HTL, TTL Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Overall Height

64mm

Interface

IO-Link

Overall Width

58.6mm

Overall Depth

79.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Current Rating

<150 mA

Country of Origin

Poland

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).