ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

RS Stock No.: 909-3348Brand: ifm electronicManufacturers Part No.: RV3500
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Supply Voltage

4.5 → 30 V dc

Shaft Diameter

10mm

Resolution

10000 I/U

IP Rating

IP64

Interface

IO-Link

Overall Width

58mm

Overall Depth

79.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

1 MHz

Current Rating

<150 mA

Country of Origin

Poland

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

BD 118.476

BD 118.476 Each (Exc. Vat)

BD 130.324

BD 130.324 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

BD 118.476

BD 118.476 Each (Exc. Vat)

BD 130.324

BD 130.324 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Supply Voltage

4.5 → 30 V dc

Shaft Diameter

10mm

Resolution

10000 I/U

IP Rating

IP64

Interface

IO-Link

Overall Width

58mm

Overall Depth

79.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

1 MHz

Current Rating

<150 mA

Country of Origin

Poland

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).