Technical Document
Specifications
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Flow Transmitter
Minimum Flow Rate
0.3 l/min
Maximum Flow Rate
50 L/min
Supply Voltage
24 V
Series
SBT
Country of Origin
Germany
Stock information temporarily unavailable.
BD 196.432
BD 196.432 Each (Exc. Vat)
BD 216.075
BD 216.075 Each (inc. VAT)
ifm electronic SBT Series Flow Transmitter Flow Sensor for Liquid, 0.3 l/min Min, 50 L/min Max
1
BD 196.432
BD 196.432 Each (Exc. Vat)
BD 216.075
BD 216.075 Each (inc. VAT)
ifm electronic SBT Series Flow Transmitter Flow Sensor for Liquid, 0.3 l/min Min, 50 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Flow Transmitter
Minimum Flow Rate
0.3 l/min
Maximum Flow Rate
50 L/min
Supply Voltage
24 V
Series
SBT
Country of Origin
Germany