Technical Document
Specifications
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Flow Meter
Minimum Flow Rate
0.5 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
30 V
Series
SBY
Country of Origin
Germany
Stock information temporarily unavailable.
BD 182.589
BD 182.589 Each (Exc. Vat)
BD 200.848
BD 200.848 Each (inc. VAT)
ifm electronic SBY Series Flow Sensor for Liquid, 0.5 l/min Min, 25 L/min Max
1
BD 182.589
BD 182.589 Each (Exc. Vat)
BD 200.848
BD 200.848 Each (inc. VAT)
ifm electronic SBY Series Flow Sensor for Liquid, 0.5 l/min Min, 25 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicMedia Monitored
Liquid
Device Type
Flow Meter
Minimum Flow Rate
0.5 L/min
Maximum Flow Rate
25 L/min
Supply Voltage
30 V
Series
SBY
Country of Origin
Germany