Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic SLG23CEEAKOA/PH Air Quality Monitor for Air Velocity, +50°C Max, 90%RH Max

RS Stock No.: 191-494Brand: ifm electronicManufacturers Part No.: SL0101
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Maximum Temperature

+50°C

Equipment Type

Airflow Monitor

Maximum Humidity Measurement

90%RH

Measurement Parameters

Air Velocity

Model Number p

SLG23CEEAKOA/PH

Model Number (p)

SLG23CEEAKOA/PH

Country of Origin

Romania

Stock information temporarily unavailable.

BD 67.568

BD 67.568 Each (Exc. Vat)

BD 74.325

BD 74.325 Each (inc. VAT)

ifm electronic SLG23CEEAKOA/PH Air Quality Monitor for Air Velocity, +50°C Max, 90%RH Max

BD 67.568

BD 67.568 Each (Exc. Vat)

BD 74.325

BD 74.325 Each (inc. VAT)

ifm electronic SLG23CEEAKOA/PH Air Quality Monitor for Air Velocity, +50°C Max, 90%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Temperature

+50°C

Equipment Type

Airflow Monitor

Maximum Humidity Measurement

90%RH

Measurement Parameters

Air Velocity

Model Number p

SLG23CEEAKOA/PH

Model Number (p)

SLG23CEEAKOA/PH

Country of Origin

Romania