Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 50 L/min Max

RS Stock No.: 740-6424Brand: ifm electronicManufacturers Part No.: SM7000
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Magnetic-Inductive

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

50 L/min

Supply Voltage

19 → 30 V dc

Connection Type

3/4 BSP

Maximum Pressure

16bar

Material

PBT, Stainless Steel

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

-10°C

Series

SM

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Magnetic-Inductive Volumetric Flow Meters

The magnetic-inductive volumetric flow sensors of the SM series monitor liquids. They detect the three process categories volumetric flow quantity, consumed quantity and medium temperature.
Peak consumption, present consumption or accumulated consumption can be accessed and adjusted via programmed switch and alarm level settings - all at the touch of a button.
The units feature two switching outputs which can be programmed as normally open or normally closed. For output of the measured value, one switching output can also be configured as a scalable analogue output. For consumed quantity monitoring, the other output transmits counting pulses to the controller.
In addition to volumetric flow monitoring, the SM also monitors the temperature of the medium. It is displayed on the unit and provided for signal processing. The sensor is thus suited for monitoring cooling circuits.
The robust stainless steel housing and high protection rating provide high security even in harsh environments.
Depending on the volumetric flow quantity to be detected, devices with different process connections are offered.

Features and Benefits

• With volumetric flow quantity, total quantity and temperature indication
• High accuracy, repeatability and measurement dynamics
• For use in conductive media from 20 μS/cm
• With switching output, analogue output and pulse output
• Clearly visible LED display

Product Application Information

They are frequently used in cooling circuits, for example, in steelworks, the automotive industry and in glass making. In water management and industrial installations, the sensors are used for water consumption measurement.

Approvals

CE

Stock information temporarily unavailable.

BD 386.647

BD 386.647 Each (Exc. Vat)

BD 425.312

BD 425.312 Each (inc. VAT)

ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 50 L/min Max

BD 386.647

BD 386.647 Each (Exc. Vat)

BD 425.312

BD 425.312 Each (inc. VAT)

ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid, 0.2 L/min Min, 50 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Magnetic-Inductive

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

50 L/min

Supply Voltage

19 → 30 V dc

Connection Type

3/4 BSP

Maximum Pressure

16bar

Material

PBT, Stainless Steel

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

-10°C

Series

SM

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Magnetic-Inductive Volumetric Flow Meters

The magnetic-inductive volumetric flow sensors of the SM series monitor liquids. They detect the three process categories volumetric flow quantity, consumed quantity and medium temperature.
Peak consumption, present consumption or accumulated consumption can be accessed and adjusted via programmed switch and alarm level settings - all at the touch of a button.
The units feature two switching outputs which can be programmed as normally open or normally closed. For output of the measured value, one switching output can also be configured as a scalable analogue output. For consumed quantity monitoring, the other output transmits counting pulses to the controller.
In addition to volumetric flow monitoring, the SM also monitors the temperature of the medium. It is displayed on the unit and provided for signal processing. The sensor is thus suited for monitoring cooling circuits.
The robust stainless steel housing and high protection rating provide high security even in harsh environments.
Depending on the volumetric flow quantity to be detected, devices with different process connections are offered.

Features and Benefits

• With volumetric flow quantity, total quantity and temperature indication
• High accuracy, repeatability and measurement dynamics
• For use in conductive media from 20 μS/cm
• With switching output, analogue output and pulse output
• Clearly visible LED display

Product Application Information

They are frequently used in cooling circuits, for example, in steelworks, the automotive industry and in glass making. In water management and industrial installations, the sensors are used for water consumption measurement.

Approvals

CE