Hazardous Product

ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 5 l/min Min, 300 L/min Max

RS Stock No.: 191-384Brand: ifm electronicManufacturers Part No.: SM9000
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5 L/min

Maximum Flow Rate

300 L/min

Supply Voltage

32 V

Series

SM

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 5 l/min Min, 300 L/min Max

P.O.A.

ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 5 l/min Min, 300 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5 L/min

Maximum Flow Rate

300 L/min

Supply Voltage

32 V

Series

SM

Country of Origin

Germany