Technical Document
Specifications
Brand
ifm electronicMedia Monitored
Coolants, Glycol Solutions, Water
Device Type
Flow Meter
Minimum Flow Rate
2 L/min
Maximum Flow Rate
40 L/min
Supply Voltage
30 V
Series
SV
Country of Origin
United States
BD 200.576
BD 200.576 Each (Exc. Vat)
BD 220.634
BD 220.634 Each (inc. VAT)
1
BD 200.576
BD 200.576 Each (Exc. Vat)
BD 220.634
BD 220.634 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicMedia Monitored
Coolants, Glycol Solutions, Water
Device Type
Flow Meter
Minimum Flow Rate
2 L/min
Maximum Flow Rate
40 L/min
Supply Voltage
30 V
Series
SV
Country of Origin
United States